Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0201A5R6CXXCW1BC | |
|---|---|
DigiKey Part Number | VJ0201A5R6CXXCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0201A5R6CXXCW1BC |
Description | CAP CER 5.6PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0201A5R6CXXCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0201A5R6CXACW1BC | Vishay Vitramon | 0 | VJ0201A5R6CXACW1BC-ND | $0.14680 | Upgrade |
| CC0201BRNPO9BN5R6 | YAGEO | 19,390 | 311-3668-1-ND | $0.82000 | Upgrade |
| CC0201CRNPO9BN5R6 | YAGEO | 72,333 | 311-3309-1-ND | $0.82000 | Upgrade |
| CQ0201BRNPO8BN5R6 | YAGEO | 100,226 | 13-CQ0201BRNPO8BN5R6CT-ND | $0.90000 | Upgrade |
| 0201N5R6C250CT | Walsin Technology Corporation | 0 | 1292-0201N5R6C250CTTR-ND | $0.01812 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.14680 | $2,202.00 |










