
CC0201BRNPO9BN5R6 | |
|---|---|
DigiKey Part Number | 311-3668-2-ND - Tape & Reel (TR) 311-3668-1-ND - Cut Tape (CT) 311-3668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201BRNPO9BN5R6 |
Description | CAP CER 5.6PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201BRNPO9BN5R6 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28000 | $2.80 |
| 50 | $0.18740 | $9.37 |
| 100 | $0.16030 | $16.03 |
| 500 | $0.11444 | $57.22 |
| 1,000 | $0.10038 | $100.38 |
| 2,500 | $0.08560 | $214.00 |
| 5,000 | $0.07671 | $383.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.06263 | $939.45 |
| 30,000 | $0.05754 | $1,726.20 |
| 45,000 | $0.05499 | $2,474.55 |
| 75,000 | $0.05217 | $3,912.75 |
| 105,000 | $0.05052 | $5,304.60 |
| 150,000 | $0.04894 | $7,341.00 |

