VJ0201A1R0CXACW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 33,024
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 172,294
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 3,416
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 14,580
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK
In Stock: 17,076
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.21179
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.03827
Datasheet

Parametric Equivalent


YAGEO
In Stock: 17,524
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK
In Stock: 40,217
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.13112
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 7,780
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.03904
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.18253

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.04876
Datasheet
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0201A1R0CXACW1BC

DigiKey Part Number
VJ0201A1R0CXACW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0201A1R0CXACW1BC
Description
CAP CER 1PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0201A1R0CXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.25pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201BRNPO9BN1R0YAGEO33,024311-3291-1-ND$0.82000Upgrade
GRM0335C1H1R0WA01DMurata Electronics172,294490-14449-1-ND$0.82000Upgrade
0201N1R0C500CTWalsin Technology Corporation3,4161292-1144-1-ND$0.82000Parametric Equivalent
AC0201CRNPO9BN1R0YAGEO14,58013-AC0201CRNPO9BN1R0CT-ND$0.82000Parametric Equivalent
C0603C0G1H010C030BATDK17,076445-1760-1-ND$0.82000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.12492$1,873.80
Manufacturers Standard Package