

CGA1A2C0G1H010C030BA | |
|---|---|
DigiKey Part Number | 445-9033-2-ND - Tape & Reel (TR) 445-9033-1-ND - Cut Tape (CT) 445-9033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1H010C030BA |
Description | CAP CER 1PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1H010C030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.42800 | $4.28 |
| 50 | $0.29440 | $14.72 |
| 100 | $0.25400 | $25.40 |
| 500 | $0.18498 | $92.49 |
| 1,000 | $0.16402 | $164.02 |
| 2,500 | $0.14187 | $354.68 |
| 5,000 | $0.12855 | $642.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.10895 | $1,634.25 |
| 30,000 | $0.10116 | $3,034.80 |
| 45,000 | $0.09726 | $4,376.70 |
| 75,000 | $0.09294 | $6,970.50 |
| 105,000 | $0.09042 | $9,494.10 |
| 150,000 | $0.08799 | $13,198.50 |

