2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV2225Y472KXVATHV

DigiKey Part Number
720-1574-2-ND - Tape & Reel (TR)
720-1574-1-ND - Cut Tape (CT)
720-1574-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV2225Y472KXVATHV
Description
CAP CER 4700PF 4KV X7R 2225
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 4000V (4kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HV2225Y472KXVATHV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.220" L x 0.250" W (5.59mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,392
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$39.98000$39.98
10$26.97200$269.72
50$24.46080$1,223.04
100$23.09020$2,309.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$19.65382$9,826.91
1,000$18.58506$18,585.06
1,500$18.48504$27,727.56
2,500$18.39288$45,982.20
Manufacturers Standard Package