HV2220Y182KXHATHV is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $16.64776
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $17.85373
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $17.07034
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $15.73349
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $15.23831
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $21.07154
Datasheet
1800 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV2220Y182KXHATHV

DigiKey Part Number
HV2220Y182KXHATHV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HV2220Y182KXHATHV
Description
CAP CER 1800PF 3KV X7R 2220
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HV2220Y182KXHATHV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±10%
Size / Dimension
0.220" L x 0.200" W (5.59mm x 5.08mm)
Voltage - Rated
Thickness (Max)
0.106" (2.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HV2220Y182JXHATHVVishay Vitramon0HV2220Y182JXHATHV-ND$16.64776Upgrade
HV2220Y182JXMATHVVishay Vitramon0HV2220Y182JXMATHV-ND$17.85373Upgrade
HV2220Y182JXVATHVVishay Vitramon0HV2220Y182JXVATHV-ND$17.07034Upgrade
HV2220Y182KXMATHVVishay Vitramon0HV2220Y182KXMATHV-ND$15.73349Upgrade
HV2220Y182KXVATHVVishay Vitramon0HV2220Y182KXVATHV-ND$15.23831Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$14.92651$29,853.02