C2220C182KHRACTU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $14.92651
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $16.64776
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $17.85373
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $17.07034
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $15.73349
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $15.23831
Datasheet
1800 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C182KHRACTU

DigiKey Part Number
399-C2220C182KHRACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2220C182KHRACTU
Description
CAP CER 1800PF 3KV X7R 2220
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C182KHRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HV2220Y182KXHATHVVishay Vitramon0HV2220Y182KXHATHV-ND$14.92651Direct
HV2220Y182JXHATHVVishay Vitramon0HV2220Y182JXHATHV-ND$16.64776Upgrade
HV2220Y182JXMATHVVishay Vitramon0HV2220Y182JXMATHV-ND$17.85373Upgrade
HV2220Y182JXVATHVVishay Vitramon0HV2220Y182JXVATHV-ND$17.07034Upgrade
HV2220Y182KXMATHVVishay Vitramon0HV2220Y182KXMATHV-ND$15.73349Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$21.07154$21,071.54
Manufacturers Standard Package