Upgrade
Parametric Equivalent

| HV1825Y681KXMARHV | |
|---|---|
| DigiKey Part Number | HV1825Y681KXMARHV-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | HV1825Y681KXMARHV | 
| Description | CAP CER 680PF 5KV X7R 1825 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 680 pF ±10% 5000V (5kV) Ceramic Capacitor X7R 1825 (4564 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | HV1825Y681KXMARHV Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | High Voltage | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1825 (4564 Metric) | |
| Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.106" (2.70mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $10.88234 | $43,529.36 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China