Upgrade
Direct
Upgrade

HV1812Y222MXHATHV | |
|---|---|
DigiKey Part Number | HV1812Y222MXHATHV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV1812Y222MXHATHV |
Description | CAP CER 2200PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV1812Y222MXHATHV Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV1812Y222JXHATHV | Vishay Vitramon | 0 | HV1812Y222JXHATHV-ND | $5.89593 | Upgrade |
| 1812HC222MAT1A | WEC | 797 | 2266-1812HC222MAT1ATR-ND | $3.52350 | Direct |
| 1812HC222KAT1A | KYOCERA AVX | 0 | 478-4733-1-ND | $6.66000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.68879 | $11,377.58 |



