


1812HC222KAT1A | |
|---|---|
DigiKey Part Number | 478-4733-2-ND - Tape & Reel (TR) 478-4733-1-ND - Cut Tape (CT) 478-4733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812HC222KAT1A |
Description | CAP CER 2200PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812HC222KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.20100 | $42.01 |
| 50 | $3.23100 | $161.55 |
| 100 | $2.93010 | $293.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.42304 | $1,211.52 |
| 1,000 | $2.26634 | $2,266.34 |
| 1,500 | $2.18791 | $3,281.87 |
| 2,500 | $2.10096 | $5,252.40 |
| 3,500 | $2.05014 | $7,175.49 |
| 5,000 | $2.00126 | $10,006.30 |

