GA0805Y391JBBBT31G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.73843
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.81300
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.65283
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.72434
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.44141
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.37992
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.37332
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.31429
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.86510
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.90667
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.84722
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.88808
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.72238
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.68808
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805Y391JBBBT31G

DigiKey Part Number
GA0805Y391JBBBT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805Y391JBBBT31G
Description
CAP CER 390PF 100V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
390 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805Y391JBBBT31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.41039$2,462.34