GA0805A391GXBBP31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.06742
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.12874
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.96449
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.02367
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.68770
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.63559
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.60689
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.55656
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.99812
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.03498
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.82897
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.79753
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.01932
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.05674
Datasheet
390 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805A391GXBBP31G

DigiKey Part Number
GA0805A391GXBBP31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805A391GXBBP31G
Description
CAP CER 390PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
390 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805A391GXBBP31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±2%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805A391FBBBR31GVishay Vitramon0GA0805A391FBBBR31G-ND$2.06742Upgrade
GA0805A391FBBBT31GVishay Vitramon0GA0805A391FBBBT31G-ND$2.12874Upgrade
GA0805A391FBCBR31GVishay Vitramon0GA0805A391FBCBR31G-ND$1.96449Upgrade
GA0805A391FBCBT31GVishay Vitramon0GA0805A391FBCBT31G-ND$2.02367Upgrade
GA0805A391FXBBC31GVishay Vitramon0GA0805A391FXBBC31G-ND$1.68770Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.80949$8,094.90
Manufacturers Standard Package