GA0805Y333KBABR31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.85445
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.91131
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.47615
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.52466
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.85445
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.91131
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.46810
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.51642
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.69896
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.72759
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.72068
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.74871
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5,980
Unit Price: $2.88000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.62131
Datasheet
0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805Y333KBABR31G

DigiKey Part Number
GA0805Y333KBABR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805Y333KBABR31G
Description
CAP CER 0.033UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805Y333KBABR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805H333JBABR31GVishay Vitramon0GA0805H333JBABR31G-ND$1.85445Upgrade
GA0805H333JBABT31GVishay Vitramon0GA0805H333JBABT31G-ND$1.91131Upgrade
GA0805H333JXABR31GVishay Vitramon0GA0805H333JXABR31G-ND$1.47615Upgrade
GA0805H333JXABT31GVishay Vitramon0GA0805H333JXABT31G-ND$1.52466Upgrade
GA0805H333KBABR31GVishay Vitramon0GA0805H333KBABR31G-ND$1.85445Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.69896$6,989.60
Manufacturers Standard Package