Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

GA0805H333KXABT31G | |
|---|---|
DigiKey Part Number | GA0805H333KXABT31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0805H333KXABT31G |
Description | CAP CER 0.033UF 50V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805H333KXABT31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805H333JBABR31G | Vishay Vitramon | 0 | GA0805H333JBABR31G-ND | $1.85445 | Upgrade |
| GA0805H333JBABT31G | Vishay Vitramon | 0 | GA0805H333JBABT31G-ND | $1.91131 | Upgrade |
| GA0805H333JXABR31G | Vishay Vitramon | 0 | GA0805H333JXABR31G-ND | $1.47615 | Upgrade |
| GA0805H333JXABT31G | Vishay Vitramon | 0 | GA0805H333JXABT31G-ND | $1.52466 | Upgrade |
| GA0805Y333JBABR31G | Vishay Vitramon | 0 | GA0805Y333JBABR31G-ND | $0.69896 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.51642 | $9,098.52 |



