GA0805Y331KBBBT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.46604
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.48489
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.40161
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.38428
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.45730
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.47844
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.38448
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.36648
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.06742
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.12874
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.96449
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.02367
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.68770
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.63559
Datasheet
330 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805Y331KBBBT31G

DigiKey Part Number
GA0805Y331KBBBT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805Y331KBBBT31G
Description
CAP CER 330PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805Y331KBBBT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805Y331JBBBR31GVishay Vitramon0GA0805Y331JBBBR31G-ND$0.46604Upgrade
GA0805Y331JBBBT31GVishay Vitramon0GA0805Y331JBBBT31G-ND$0.48489Upgrade
GA0805Y331JXBBC31GVishay Vitramon0GA0805Y331JXBBC31G-ND$0.40161Upgrade
GA0805Y331JXBBP31GVishay Vitramon0GA0805Y331JXBBP31G-ND$0.38428Upgrade
GA0805Y331KBCBR31GVishay Vitramon0GA0805Y331KBCBR31G-ND$0.45730Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.47844$2,870.64