GA0805Y331JBBBR31G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.06742
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.12874
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.96449
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.02367
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.68770
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.63559
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.60689
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.55656
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.01932
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.05674
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.99812
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.03498
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.84127
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.80949
Datasheet
330 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805Y331JBBBR31G

DigiKey Part Number
GA0805Y331JBBBR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805Y331JBBBR31G
Description
CAP CER 330PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805Y331JBBBR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805A331FBBBR31GVishay Vitramon0GA0805A331FBBBR31G-ND$2.06742Similar
GA0805A331FBBBT31GVishay Vitramon0GA0805A331FBBBT31G-ND$2.12874Similar
GA0805A331FBCBR31GVishay Vitramon0GA0805A331FBCBR31G-ND$1.96449Similar
GA0805A331FBCBT31GVishay Vitramon0GA0805A331FBCBT31G-ND$2.02367Similar
GA0805A331FXBBC31GVishay Vitramon0GA0805A331FXBBC31G-ND$1.68770Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.46604$4,660.40
Manufacturers Standard Package