GA0805Y272JBABT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.43470
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.48224
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.43470
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.48224
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.17098
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.13073
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.17098
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.13073
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.54536
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.56934
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.45513
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.43476
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $4.54430
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $4.64966
Datasheet
2700 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805Y272JBABT31G

DigiKey Part Number
GA0805Y272JBABT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805Y272JBABT31G
Description
CAP CER 2700PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805Y272JBABT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805H272JBABR31GVishay Vitramon0GA0805H272JBABR31G-ND$1.43470Upgrade
GA0805H272JBABT31GVishay Vitramon0GA0805H272JBABT31G-ND$1.48224Upgrade
GA0805H272JBBBR31GVishay Vitramon0GA0805H272JBBBR31G-ND$1.43470Upgrade
GA0805H272JBBBT31GVishay Vitramon0GA0805H272JBBBT31G-ND$1.48224Upgrade
GA0805H272JXABC31GVishay Vitramon0GA0805H272JXABC31G-ND$1.17098Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.56934$3,416.04