GA0805Y104KBABR31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.06163
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.10012
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.14592
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.18414
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.90118
Datasheet

Upgrade


Vishay Vitramon
In Stock: 3,022
Unit Price: $3.86000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.07688
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.11456
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.06163
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5,522
Unit Price: $4.44000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.86910
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5,846
Unit Price: $3.95000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.96848
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.84886
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805Y104KBABR31G

DigiKey Part Number
GA0805Y104KBABR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805Y104KBABR31G
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805Y104KBABR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805Y104JBABR31GVishay Vitramon0GA0805Y104JBABR31G-ND$1.06163Upgrade
GA0805Y104JBABT31GVishay Vitramon0GA0805Y104JBABT31G-ND$1.10012Upgrade
GA0805Y104JBBBR31GVishay Vitramon0GA0805Y104JBBBR31G-ND$1.14592Upgrade
GA0805Y104JBBBT31GVishay Vitramon0GA0805Y104JBBBT31G-ND$1.18414Upgrade
GA0805Y104JXABR31GVishay Vitramon0GA0805Y104JXABR31G-ND$0.90118Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.06163$10,616.30
Manufacturers Standard Package