
GA0805Y104KBBBT31G | |
|---|---|
DigiKey Part Number | 720-GA0805Y104KBBBT31GTR-ND - Tape & Reel (TR) 720-GA0805Y104KBBBT31GCT-ND - Cut Tape (CT) 720-GA0805Y104KBBBT31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0805Y104KBBBT31G |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805Y104KBBBT31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.68800 | $26.88 |
| 50 | $2.01600 | $100.80 |
| 100 | $1.80870 | $180.87 |
| 500 | $1.46046 | $730.23 |
| 1,000 | $1.35293 | $1,352.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.22013 | $3,660.39 |
| 6,000 | $1.15512 | $6,930.72 |
| 9,000 | $1.12258 | $10,103.22 |
| 15,000 | $1.08650 | $16,297.50 |
| 21,000 | $1.06541 | $22,373.61 |
| 30,000 | $1.04512 | $31,353.60 |

