
GA0805Y103KXBBC31G | |
|---|---|
DigiKey Part Number | 720-GA0805Y103KXBBC31GTR-ND - Tape & Reel (TR) 720-GA0805Y103KXBBC31GCT-ND - Cut Tape (CT) 720-GA0805Y103KXBBC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0805Y103KXBBC31G |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805Y103KXBBC31G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.11800 | $11.18 |
| 50 | $0.80440 | $40.22 |
| 100 | $0.70820 | $70.82 |
| 500 | $0.54630 | $273.15 |
| 1,000 | $0.49653 | $496.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.42862 | $1,285.86 |
| 6,000 | $0.39888 | $2,393.28 |
| 9,000 | $0.37130 | $3,341.70 |
| 15,000 | $0.35640 | $5,346.00 |
| 21,000 | $0.35514 | $7,457.94 |
| 30,000 | $0.34123 | $10,236.90 |
| 36,000 | $0.34064 | $12,263.04 |
| 72,000 | $0.33488 | $24,111.36 |
| 75,000 | $0.33409 | $25,056.75 |

