GA0603Y563MXAAP31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.73447
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.74977
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.58890
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.57643
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.51863
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.53003
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.41871
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.40938
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.51863
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.53003
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.41871
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.79054
Datasheet
0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y563MXAAP31G

DigiKey Part Number
GA0603Y563MXAAP31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603Y563MXAAP31G
Description
CAP CER 0.056UF 50V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.056 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y563MXAAP31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.40938$4,093.80
Manufacturers Standard Package