GA0603Y392KBBAT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.29834
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.31693
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.03501
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.01932
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.14359
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.16059
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.91675
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.90236
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.56749
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.57784
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.56749
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.57784
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.45982
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.45105
Datasheet
3900 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y392KBBAT31G

DigiKey Part Number
GA0603Y392KBBAT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603Y392KBBAT31G
Description
CAP CER 3900PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y392KBBAT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603H392JBBAR31GVishay Vitramon0GA0603H392JBBAR31G-ND$1.29834Upgrade
GA0603H392JBBAT31GVishay Vitramon0GA0603H392JBBAT31G-ND$1.31693Upgrade
GA0603H392JXBAC31GVishay Vitramon0GA0603H392JXBAC31G-ND$1.03501Upgrade
GA0603H392JXBAP31GVishay Vitramon0GA0603H392JXBAP31G-ND$1.01932Upgrade
GA0603H392KBBAR31GVishay Vitramon0GA0603H392KBBAR31G-ND$1.14359Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.39724$3,177.92