GA0603H392JBBAR31G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.56749
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.57784
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.56749
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.57784
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.45982
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.45105
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.45982
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.45105
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.31693
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.03501
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.01932
Datasheet
3900 pF ±5% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603H392JBBAR31G

DigiKey Part Number
GA0603H392JBBAR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603H392JBBAR31G
Description
CAP CER 3900PF 100V X8R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603H392JBBAR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603Y392JBBAR31GVishay Vitramon0GA0603Y392JBBAR31G-ND$0.56749Similar
GA0603Y392JBBAT31GVishay Vitramon0GA0603Y392JBBAT31G-ND$0.57784Similar
GA0603Y392JBCAR31GVishay Vitramon0GA0603Y392JBCAR31G-ND$0.56749Similar
GA0603Y392JBCAT31GVishay Vitramon0GA0603Y392JBCAT31G-ND$0.57784Similar
GA0603Y392JXBAC31GVishay Vitramon0GA0603Y392JXBAC31G-ND$0.45982Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.29834$12,983.40
Manufacturers Standard Package