GA0603Y273KXXAC31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.94962
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.96862
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.76495
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.74938
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.84834
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.86562
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.68400
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.66983
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.55810
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.57024
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.55810
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.57024
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.55810
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.57024
Datasheet
0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y273KXXAC31G

DigiKey Part Number
GA0603Y273KXXAC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603Y273KXXAC31G
Description
CAP CER 0.027UF 25V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y273KXXAC31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.35123$2,809.84