GA0603Y273JBXAR31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.12021
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.13697
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.89634
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.88218
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.65536
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.66683
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.65536
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.66683
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.58032
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.57240
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.58902
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.58098
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.66683
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.53792
Datasheet
0.027 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y273JBXAR31G

DigiKey Part Number
GA0603Y273JBXAR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603Y273JBXAR31G
Description
CAP CER 0.027UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y273JBXAR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603H273JBXAR31GVishay Vitramon0GA0603H273JBXAR31G-ND$1.12021Upgrade
GA0603H273JBXAT31GVishay Vitramon0GA0603H273JBXAT31G-ND$1.13697Upgrade
GA0603H273JXXAC31GVishay Vitramon0GA0603H273JXXAC31G-ND$0.89634Upgrade
GA0603H273JXXAP31GVishay Vitramon0GA0603H273JXXAP31G-ND$0.88218Upgrade
GA0603Y273JBAAR31GVishay Vitramon0GA0603Y273JBAAR31G-ND$0.65536Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.65536$6,553.60
Manufacturers Standard Package