GA0603H561KXBAC31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.26354
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.28177
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.00762
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.99223
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.43476
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.44330
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.38935
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.39724
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.38695
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.38048
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.32452
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.31773
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.36776
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.37532
Datasheet
560 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603H561KXBAC31G

DigiKey Part Number
GA0603H561KXBAC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603H561KXBAC31G
Description
CAP CER 560PF 100V X8R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603H561KXBAC31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603H561JBBAR31GVishay Vitramon0GA0603H561JBBAR31G-ND$1.26354Upgrade
GA0603H561JBBAT31GVishay Vitramon0GA0603H561JBBAT31G-ND$1.28177Upgrade
GA0603H561JXBAC31GVishay Vitramon0GA0603H561JXBAC31G-ND$1.00762Upgrade
GA0603H561JXBAP31GVishay Vitramon0GA0603H561JXBAP31G-ND$0.99223Upgrade
GA0603Y561JBBAR31GVishay Vitramon0GA0603Y561JBBAR31G-ND$0.43476Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.91675$7,334.00