GA0603H561JXBAP31G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.43476
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.44330
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.38935
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.39724
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.38695
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.38048
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.32452
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.31773
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.26354
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.28177
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.00762
Datasheet
560 pF ±5% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603H561JXBAP31G

DigiKey Part Number
GA0603H561JXBAP31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603H561JXBAP31G
Description
CAP CER 560PF 100V X8R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 pF ±5% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603H561JXBAP31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.99223$9,922.30
Manufacturers Standard Package