
VJ1812Y104KXLAT | |
---|---|
DigiKey Part Number | 720-VJ1812Y104KXLATTR-ND - Tape & Reel (TR) 720-VJ1812Y104KXLATCT-ND - Cut Tape (CT) 720-VJ1812Y104KXLATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y104KXLAT |
Description | MLCC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.29000 | $14.29 |
10 | $9.51700 | $95.17 |
50 | $7.64280 | $382.14 |
100 | $7.06390 | $706.39 |
500 | $6.08518 | $3,042.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.78210 | $5,782.10 |
2,000 | $5.53270 | $11,065.40 |
3,000 | $5.40774 | $16,223.22 |
5,000 | $5.26921 | $26,346.05 |
7,000 | $5.18819 | $36,317.33 |
10,000 | $5.11029 | $51,102.90 |
12,000 | $5.07337 | $60,880.44 |