GA1206A332JXABT31G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603A681JXAAC31G

DigiKey Part Number
720-GA0603A681JXAAC31GTR-ND - Tape & Reel (TR)
720-GA0603A681JXAAC31GCT-ND - Cut Tape (CT)
720-GA0603A681JXAAC31GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GA0603A681JXAAC31G
Description
CAP CER 680PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603A681JXAAC31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,529
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.07600$10.76
50$0.77340$38.67
100$0.67990$67.99
500$0.52336$261.68
1,000$0.47517$475.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.34304$1,372.16
8,000$0.33122$2,649.76
12,000$0.32531$3,903.72
20,000$0.32348$6,469.60
28,000$0.31812$8,907.36
40,000$0.31705$12,682.00
48,000$0.31653$15,193.44
96,000$0.31348$30,094.08
100,000$0.31278$31,278.00
Manufacturers Standard Package