GA0603A271KBBAT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.10791
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.14489
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.05624
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.09248
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.71179
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.68116
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.64016
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.67017
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.18760
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.21051
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.17031
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.19295
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.97362
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.95455
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603A271KBBAT31G

DigiKey Part Number
GA0603A271KBBAT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603A271KBBAT31G
Description
CAP CER 270PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
270 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603A271KBBAT31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.37605$3,008.40