GA1206A332JXABT31G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0402Y151KXJAC31G

DigiKey Part Number
720-GA0402Y151KXJAC31GTR-ND - Tape & Reel (TR)
720-GA0402Y151KXJAC31GCT-ND - Cut Tape (CT)
720-GA0402Y151KXJAC31GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GA0402Y151KXJAC31G
Description
CAP CER 150PF 16V X7R 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0402Y151KXJAC31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,780
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.73400$7.34
50$0.51720$25.86
100$0.45200$45.20
500$0.34054$170.27
1,000$0.30627$306.27
2,500$0.27024$675.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.24854$1,242.70
10,000$0.23071$2,307.10
15,000$0.22178$3,326.70
25,000$0.21188$5,297.00
35,000$0.20610$7,213.50
50,000$0.20284$10,142.00
Manufacturers Standard Package