
GA0402Y151KXJAC31G | |
|---|---|
DigiKey Part Number | 720-GA0402Y151KXJAC31GTR-ND - Tape & Reel (TR) 720-GA0402Y151KXJAC31GCT-ND - Cut Tape (CT) 720-GA0402Y151KXJAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0402Y151KXJAC31G |
Description | CAP CER 150PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0402Y151KXJAC31G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.73400 | $7.34 |
| 50 | $0.51720 | $25.86 |
| 100 | $0.45200 | $45.20 |
| 500 | $0.34054 | $170.27 |
| 1,000 | $0.30627 | $306.27 |
| 2,500 | $0.27024 | $675.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.24854 | $1,242.70 |
| 10,000 | $0.23071 | $2,307.10 |
| 15,000 | $0.22178 | $3,326.70 |
| 25,000 | $0.21188 | $5,297.00 |
| 35,000 | $0.20610 | $7,213.50 |
| 50,000 | $0.20284 | $10,142.00 |

