VJ0805Y104JXACW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.46978
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.72000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 6,000
Unit Price: $1.72000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 70,309
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.10871
Datasheet
VJ Series_0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y104JXACW1BC

DigiKey Part Number
720-VJ0805Y104JXACW1BCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y104JXACW1BC
Description
MLCC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.50315$2,012.60
Manufacturers Standard Package