GA0402A470JXAAP31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.25117
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.25117
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.85332
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.85332
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.70985
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.70985
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.40934
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.40934
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.53427
Datasheet

Upgrade


Vishay Vitramon
In Stock: 19,870
Unit Price: $2.63000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 17,259
Unit Price: $2.47000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.47615
Datasheet
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0402A470JXAAP31G

DigiKey Part Number
GA0402A470JXAAP31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0402A470JXAAP31G
Description
CAP CER 47PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0402A470JXAAP31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0402A470FXAAC31GVishay Vitramon0GA0402A470FXAAC31G-ND$2.25117Upgrade
GA0402A470FXAAP31GVishay Vitramon0GA0402A470FXAAP31G-ND$2.25117Upgrade
GA0402A470FXBAC31GVishay Vitramon0GA0402A470FXBAC31G-ND$1.85332Upgrade
GA0402A470FXBAP31GVishay Vitramon0GA0402A470FXBAP31G-ND$1.85332Upgrade
GA0402A470GXAAC31GVishay Vitramon0GA0402A470GXAAC31G-ND$1.70985Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.73393$7,339.30
Manufacturers Standard Package