47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0402A470JXBAP31G

DigiKey Part Number
720-GA0402A470JXBAP31GTR-ND - Tape & Reel (TR)
720-GA0402A470JXBAP31GCT-ND - Cut Tape (CT)
720-GA0402A470JXBAP31GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GA0402A470JXBAP31G
Description
CAP CER 47PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0402A470JXBAP31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,870
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.52900$15.29
50$1.11480$55.74
100$0.98820$98.82
500$0.77348$386.74
1,000$0.70730$707.30
2,500$0.63756$1,593.90
5,000$0.59555$2,977.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.56098$5,609.80
20,000$0.53252$10,650.40
30,000$0.51827$15,548.10
50,000$0.50248$25,124.00
70,000$0.49324$34,526.80
100,000$0.48436$48,436.00
Manufacturers Standard Package