
GA0402A101JXAAC31G | |
|---|---|
DigiKey Part Number  | 720-GA0402A101JXAAC31GTR-ND - Tape & Reel (TR) 720-GA0402A101JXAAC31GCT-ND - Cut Tape (CT) 720-GA0402A101JXAAC31GDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GA0402A101JXAAC31G  | 
Description  | CAP CER 100PF 50V C0G/NP0 0402  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | GA0402A101JXAAC31G Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 150°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.024" (0.60mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.63000 | $1.63 | 
| 10 | $0.92200 | $9.22 | 
| 50 | $0.65440 | $32.72 | 
| 100 | $0.57350 | $57.35 | 
| 500 | $0.43812 | $219.06 | 
| 1,000 | $0.39618 | $396.18 | 
| 2,500 | $0.35209 | $880.23 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.32556 | $1,627.80 | 
| 10,000 | $0.30259 | $3,025.90 | 
| 15,000 | $0.29280 | $4,392.00 | 
| 25,000 | $0.28069 | $7,017.25 | 
| 35,000 | $0.27362 | $9,576.70 | 
| 50,000 | $0.26681 | $13,340.50 | 
| 60,000 | $0.26629 | $15,977.40 | 

