
CDR31BX681BKWSAJ | |
|---|---|
DigiKey Part Number | 720-CDR31BX681BKWSAJTR-ND - Tape & Reel (TR) 720-CDR31BX681BKWSAJCT-ND - Cut Tape (CT) 720-CDR31BX681BKWSAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR31BX681BKWSAJ |
Description | CAP CER 680PF 100V BX 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BX681BKWSAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.40000 | $12.40 |
| 10 | $8.21600 | $82.16 |
| 50 | $6.54800 | $327.40 |
| 100 | $6.03400 | $603.40 |
| 500 | $5.16530 | $2,582.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.89641 | $4,896.41 |
| 2,000 | $4.67511 | $9,350.22 |
| 3,000 | $4.56422 | $13,692.66 |
| 5,000 | $4.44132 | $22,206.60 |
| 7,000 | $4.36946 | $30,586.22 |
| 10,000 | $4.30035 | $43,003.50 |
| 12,000 | $4.26758 | $51,210.96 |

