Direct
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR31BX332BKWSAJ | |
|---|---|
DigiKey Part Number | CDR31BX332BKWSAJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR31BX332BKWSAJ |
Description | CAP CER 3300PF 100V BX 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BX332BKWSAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR01BX332BKWSAJ | Vishay Vitramon | 0 | CDR01BX332BKWSAJ-ND | $5.45941 | Direct |
| CDR31BX332BKMSAJ | Vishay Vitramon | 0 | CDR31BX332BKMSAJ-ND | $5.45941 | Parametric Equivalent |
| CDR31BX332BKUSAJ | Vishay Vitramon | 0 | CDR31BX332BKUSAJ-ND | $5.15792 | Parametric Equivalent |
| CDR01BX332BKUS7185 | KEMET | 0 | 1001-2413-2-ND | $5.97600 | Direct |
| CDR31BX332BKSS | KYOCERA AVX | 0 | 478-CDR31BX332BKSS-ND | $4.58204 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.45941 | $10,918.82 |





