CDR01BX332BKUS7185 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 541
Unit Price: $17.35000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.16044
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $5.45941
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $5.15792
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $5.45941
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $19.88732
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $17.83487
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $5.45941
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 12
Unit Price: $7.73000
Datasheet
3300 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR01BX332BKUS7185

DigiKey Part Number
1001-2413-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR01BX332BKUS7185
Description
CAP CER 3300PF 100V BX 0805
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR01BX332BKUS7185 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$5.97600$2,390.40