0805 (2012 Metric) 1,30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BX103AKURAJ

DigiKey Part Number
720-CDR31BX103AKURAJTR-ND - Tape & Reel (TR)
720-CDR31BX103AKURAJCT-ND - Cut Tape (CT)
720-CDR31BX103AKURAJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR31BX103AKURAJ
Description
CAP CER 10000PF 50V BX 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BX103AKURAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.42000$12.42
10$7.80100$78.01
50$6.55640$327.82
100$6.04180$604.18
500$5.17196$2,585.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.87215$4,872.15
2,000$4.68113$9,362.26
3,000$4.40976$13,229.28
5,000$4.13381$20,669.05
7,000$4.10600$28,742.00
10,000$4.07842$40,784.20
Manufacturers Standard Package