
CDR02BX103BKURAJ | |
---|---|
DigiKey Part Number | 720-CDR02BX103BKURAJTR-ND - Tape & Reel (TR) 720-CDR02BX103BKURAJCT-ND - Cut Tape (CT) 720-CDR02BX103BKURAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR02BX103BKURAJ |
Description | CAP CER 10000PF 100V BX 1805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor BX 1805 (4512 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR02BX103BKURAJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | R (0.01%) | |
Mounting Type | ||
Package / Case | 1805 (4512 Metric) | |
Size / Dimension | 0.180" L x 0.050" W (4.57mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.10000 | $21.10 |
10 | $14.51700 | $145.17 |
50 | $11.90440 | $595.22 |
100 | $11.09630 | $1,109.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.72938 | $4,864.69 |
1,000 | $8.85622 | $8,856.22 |
1,500 | $8.58471 | $12,877.06 |
2,500 | $8.31012 | $20,775.30 |
3,500 | $8.13173 | $28,461.05 |
5,000 | $7.95436 | $39,771.80 |