CDR01BP470BKWSAT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $4.55567
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $4.55567
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $8.05068
Datasheet

Upgrade


Vishay Vitramon
In Stock: 1,505
Unit Price: $12.48000
Datasheet

Direct


KEMET
In Stock: 232
Unit Price: $11.74000
Datasheet

Upgrade


KEMET
In Stock: 115
Unit Price: $24.96000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet
0805 (2012)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR01BP470BKWSAT

DigiKey Part Number
1119-1047-1-ND - Cut Tape (CT)
1119-1047-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR01BP470BKWSAT
Description
CAP CER 47PF 100V BP 0805
Customer Reference
Detailed Description
47 pF ±10% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR01BP470BKWSAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.