0805 (2012 Metric) 1,30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BP470BKUS7185

DigiKey Part Number
1001-2390-2-ND - Tape & Reel (TR)
1001-2390-1-ND - Cut Tape (CT)
1001-2390-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR31BP470BKUS7185
Description
CAP CER 47PF 100V BP 0805
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
47 pF ±10% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BP470BKUS7185 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 232
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.74000$11.74
10$7.75900$77.59
50$6.16320$308.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$5.67220$567.22
200$5.26775$1,053.55
300$5.06537$1,519.61
500$4.84120$2,420.60
700$4.71019$3,297.13
1,000$4.58412$4,584.12
1,200$4.52440$5,429.28
2,400$4.32337$10,376.09
2,500$4.31271$10,781.77
Manufacturers Standard Package