
| D55342K07B121DRS2 | |
|---|---|
| DigiKey Part Number | 541-D55342K07B121DRS2TR-ND - Tape & Reel (TR) 541-D55342K07B121DRS2CT-ND - Cut Tape (CT) 541-D55342K07B121DRS2DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | D55342K07B121DRS2 | 
| Description | RCWPM-1206 121 1% K D55342K07B12 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 121 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Military Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Military | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -65°C ~ 150°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
| Height - Seated (Max) | 0.025" (0.64mm) | |
| Number of Terminations | 2 | |
| Failure Rate | R (0.01%) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $9.38000 | $9.38 | 
| 10 | $7.72600 | $77.26 | 
| 25 | $7.15000 | $178.75 | 
| 50 | $6.73900 | $336.95 | 
| 100 | $6.35380 | $635.38 | 
| 250 | $5.87868 | $1,469.67 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $5.65384 | $2,826.92 | 
| 1,000 | $5.33142 | $5,331.42 | 
| 1,500 | $5.15160 | $7,727.40 | 
| 2,500 | $4.93384 | $12,334.60 | 
| 3,500 | $4.79559 | $16,784.56 | 
| 5,000 | $4.65341 | $23,267.05 | 
| 12,500 | $4.47657 | $55,957.12 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China