
| CW005400R0JB12 | |
|---|---|
| DigiKey Part Number | 541-CW005400R0JB12-ND | 
| Manufacturer | |
| Manufacturer Product Number | CW005400R0JB12 | 
| Description | CW-5 400 5% B12 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 400 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±30ppm/°C | |
| Operating Temperature | -65°C ~ 350°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $11.18000 | $11.18 | 
| 10 | $9.21900 | $92.19 | 
| 25 | $8.53040 | $213.26 | 
| 50 | $8.04260 | $402.13 | 
| 100 | $7.58330 | $758.33 | 
| 300 | $6.90833 | $2,072.50 | 
| 500 | $6.61572 | $3,307.86 | 
| 1,000 | $6.23856 | $6,238.56 | 
| 2,500 | $5.77348 | $14,433.70 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China