
CRHV1206AF50M0FNEF | |
---|---|
DigiKey Part Number | 3579-CRHV1206AF50M0FNEFTR-ND - Tape & Reel (TR) 3579-CRHV1206AF50M0FNEFCT-ND - Cut Tape (CT) 3579-CRHV1206AF50M0FNEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV1206AF50M0FNEF |
Description | CRHV1206, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.91000 | $12.91 |
10 | $8.61000 | $86.10 |
25 | $7.64280 | $191.07 |
50 | $7.08260 | $354.13 |
100 | $6.63570 | $663.57 |
250 | $6.18296 | $1,545.74 |
500 | $5.92072 | $2,960.36 |
1,000 | $5.84933 | $5,849.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $5.41315 | $21,652.60 |
8,000 | $5.30763 | $42,461.04 |
12,000 | $5.25618 | $63,074.16 |