
CRHP1206AF1G00FKEF | |
---|---|
DigiKey Part Number | 3579-CRHP1206AF1G00FKEFTR-ND - Tape & Reel (TR) 3579-CRHP1206AF1G00FKEFCT-ND - Cut Tape (CT) 3579-CRHP1206AF1G00FKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHP1206AF1G00FKEF |
Description | CRHP1206, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Bonding Mountable, High Voltage, Non-Magnetic Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Bonding Mountable, High Voltage, Non-Magnetic | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.74000 | $12.74 |
10 | $8.51200 | $85.12 |
25 | $7.56120 | $189.03 |
50 | $7.00420 | $350.21 |
100 | $6.58010 | $658.01 |
250 | $6.17284 | $1,543.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $5.41644 | $21,665.76 |
8,000 | $5.24197 | $41,935.76 |
12,000 | $5.19087 | $62,290.44 |