
RL20S683GRE5 | |
---|---|
DigiKey Part Number | 541-RL20S683GRE5TR-ND - Tape & Reel (TR) 541-RL20S683GRE5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL20S683GRE5 |
Description | CMF-20 68K 2% T-00 RL20S683G RE5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.375" L (3.68mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.13000 | $10.13 |
10 | $6.16800 | $61.68 |
25 | $5.13320 | $128.33 |
100 | $3.96280 | $396.28 |
250 | $3.38688 | $846.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.03282 | $1,516.41 |
1,000 | $2.73621 | $2,736.21 |
1,500 | $2.58554 | $3,878.31 |
2,500 | $2.41662 | $6,041.55 |
3,500 | $2.31685 | $8,108.98 |
5,000 | $2.22002 | $11,100.10 |
12,500 | $2.00828 | $25,103.50 |
25,000 | $1.94677 | $48,669.25 |