New at DigiKey
CRHP1206AF100MFKE1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRHP1206AF1G00FKE1

DigiKey Part Number
3579-CRHP1206AF1G00FKE1TR-ND - Tape & Reel (TR)
3579-CRHP1206AF1G00FKE1CT-ND - Cut Tape (CT)
3579-CRHP1206AF1G00FKE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRHP1206AF1G00FKE1
Description
CRHP1206AF 1G 1% 100 E1 E3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 GOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
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
High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.125" L x 0.063" W (3.18mm x 1.60mm)
Height - Seated (Max)
0.027" (0.69mm)
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
In-Stock: 3,890
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.26000$16.26
10$12.00800$120.08
25$10.94000$273.50
100$9.76440$976.44
250$9.20416$2,301.04
500$8.86630$4,433.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.58815$8,588.15
2,000$8.35914$16,718.28
3,000$8.24454$24,733.62
5,000$8.11745$40,587.25
7,000$8.04324$56,302.68
10,000$7.97185$79,718.50
Manufacturers Standard Package