
CRHA2512AF51M0FKEF | |
|---|---|
DigiKey Part Number | 3579-CRHA2512AF51M0FKEFTR-ND - Tape & Reel (TR) 3579-CRHA2512AF51M0FKEFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CRHA2512AF51M0FKEF |
Description | CRHA2512 51M 1% EF E3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.029" (0.74mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.07000 | $17.07 |
| 10 | $11.81200 | $118.12 |
| 25 | $10.61640 | $265.41 |
| 50 | $9.92200 | $496.10 |
| 100 | $9.37070 | $937.07 |
| 250 | $8.81044 | $2,202.61 |
| 500 | $8.62402 | $4,312.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $8.02196 | $16,043.92 |

